Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.1
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Function
Network Module
Data Rate (Mbps)
10/100
Typical Operating Supply Voltage (V)
3
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Width
23
Package Length
27.7
PCB changed
12
Pin Count
12
Family/Series
WIZ610io
ROHS Version
2011/65/EU, 2015/863
Order Quantity

