Arrow Electronic Components Online
WISE3310D200L1E|ADVANTEC|simage
WISE3310D200L1E|ADVANTEC|limage
Reduced Price
Network Gateways

WISE-3310-D200L1E

Network Gateway Wall Mount 250Kbps 1 Port 10Mbps/100Mbps/1000Mbps

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.4.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Wireless Support
    Yes
  • Cellular Support
    No
  • Data Rate
    250Kbps
  • UART
    0
  • SPI
    0
  • I2C
    0
  • USB
    0
  • PS/2
    0
  • SMBus
    0
  • GPIO
    0
  • RS232
    1
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Operating Systems
    Linux
  • Mounting
    Wall Mount
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    205
  • Product Depth (mm)
    126
  • Product Height (mm)
    31

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources