Arrow Electronic Components Online
WIREHOLEFILLERMS25251#12|ITT|simage
WIREHOLEFILLERMS25251#12|ITT|limage
Connector Accessories

WIRE HOLE FILLER MS25251 #12

Connector Accessories Wire Hole Fillers Yellow

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Filler
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources