Arrow Electronic Components Online
WIM10250|MUELLER|simage
WIM10250|MUELLER|limage
Cable Single Conductor

WI-M-10-25-0

Test Lead Wire 10AWG 7.62m 5mm Tinned Copper Black 1100V 45A Bulk

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Test Lead Wire
  • Wire Size (AWG)
    10
  • Factory Cable Length (m)
    7.62
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    5
  • Maximum Current Rating (A)
    45
  • Jacket Color
    Black
  • Maximum Voltage Rating
    1100V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    180
  • Packaging
    Bulk
  • Jacket Material
    Silicone

Documentation and Resources

Datasheets
Design resources