Arrow Electronic Components Online
WHS73R3JT07|WELWYN|limage
WHS73R3JT07|WELWYN|simage
Resistor Fixed Single-Through Hole

WHS7-3R3JT07

Res Wirewound 3.3 Ohm 5% 7W ±200ppm/°C Cement AXL T/R

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    3.3
  • Tolerance
    5%
  • Power Rating (W)
    7
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    25 to 280
  • Special Features
    Pulse Withstanding
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Cement
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8.8
  • Product Length (mm)
    25
  • Product Weight (g)
    4.4
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    28.3
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources