Resistor Fixed Single-Through Hole
WHS3-2R2JA1
Res Wirewound 2.2 Ohm 5% 3W ±200ppm/°C Cement AXL Ammo
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.2
Tolerance
5%
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
25 to 280
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Cement
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
5.2
Product Length (mm)
14.5
Product Weight (g)
1.1
Lead Diameter (mm)
0.8
Lead Length (mm)
24.55
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

