Resistor Fixed Single-Through Hole
WHER10FET
Res Wirewound 0.1 Ohm 1% 5W ±90ppm/°C Molded AXL T/R
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
100m
Tolerance
1%
Power Rating (W)
5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±90
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
7.5
Product Length (mm)
20
Product Weight (g)
2.92
Lead Diameter (mm)
1
Lead Length (mm)
25
Mounting
Through Hole

