Resistor Fixed Single-Through Hole
WHD560FET
Res Wirewound 560 Ohm 1% 3W ±20ppm/°C Molded AXL T/R
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
560
Tolerance
1%
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
5.5
Product Length (mm)
13.54
Product Weight (g)
1.16
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Mounting
Through Hole

