Arrow Electronic Components Online
WHC51RFET|OHMITE|simage
WHC51RFET|OHMITE|limage
Resistor Fixed Single-Through Hole

WHC51RFET

Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Molded AXL T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    51
  • Tolerance
    1%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.57
  • Product Length (mm)
    11.4
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources