Resistor Fixed Single-Through Hole
WHB1K0FET
Res Wirewound 1K Ohm 1% 1W ±20ppm/°C Molded AXL T/R
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
1%
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
3.3
Product Length (mm)
7
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Mounting
Through Hole

