Arrow Electronic Components Online
WH2602100|NTE_ELEC|simage
WH2602100|NTE_ELEC|limage
Cable Single Conductor

WH26-02-100

Hook-up Wire 26AWG 30.48m Tinned Copper 300V 6A

NTE Electronics
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.11.00.20
  • Automotive
    No
  • PPAP
    No
  • Typ
    Hook-up Wire
  • Größe (AWG)
    26
  • Kabellänge (m)
    30.48
  • Leitermaterial
    Tinned Copper
  • Isolationsdicke (mm)
    0.39
  • Max. Nennstrom (A)
    6
  • Max. Nennspannung
    300V
  • Max. Betriebstemperatur (°C)
    90
  • Isolationsfarbe
    Red

Documentation and Resources

Datasheets
Design resources