Arrow Electronic Components Online
WH1809100|NTE_ELEC|simage
WH1809100|NTE_ELEC|limage
Cable Single Conductor

WH18-09-100

Hook-up Wire 18AWG 30.48m Tinned Copper 300V 6A

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.11.00.20
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    18
  • Factory Cable Length (m)
    30.48
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.39
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    90
  • Insulation Color
    White

Documentation and Resources

Datasheets
Design resources