Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.49.30.80
Automotive
Yes
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Factory Cable Length (m)
30.48
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.39
Maximum Current Rating (A)
6
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
90
Insulation Color
Green

