Combo Wireless Modules
WH-MSD50NBT
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5925MHz 60-Pin Tray
EzurioProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
5A992c.
环保无铅
NRND
美国海关商品代码
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
54
WLAN Frequency Range (MHz)
2412 to 2484|5150 to 5925
BT Frequency Range (MHz)
2400 to 2483.5
BT Interface
UART
WLAN Maximum Output Power
17dBm(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
BT Protocol Supported
Bluetooth v4.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n
Mounting
Screw
Package Height
4.75 mm
Package Width
21.97 mm
Package Length
31.88 mm
PCB changed
60
Pin Count
60

