Arrow Electronic Components Online
WGM160PX22KGA2|SLCNLABS|simage
WGM160PX22KGA2|SLCNLABS|limage
802.11 Wireless LAN

WGM160PX22KGA2

Wi-Fi module with LF XTAL, +16 dBm, 2.4 GHz, 2 MB Flash, -40 to 85 C, Built-in antenna, Certified

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Solutions
    ISM
  • Maximum Data Rate (Kbps)
    72200
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2484
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -96dBm
  • Interface
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    No
  • Security
    WPA/WPA2
  • Operation Mode
    Client
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    14.2 mm
  • Package Length
    23.8 mm
  • PCB changed
    55
  • Pin Count
    55

Documentation and Resources

Datasheets
Design resources