Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Category
Single Chip
Ethernet Speed (Mbps)
1000
Standard Supported
IEEE 1588
Process Technology
40nm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
DMA Support
No
Auto-Negotiation
No
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48