Top Searched
Ethernet Controllers
WGI210IS S LJXX
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V 64-Pin QFN EP Tray
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.a.
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Category
Single Chip
Physical Network Type
1000BASE-T|100BASE-TX|10BASE-T
Ethernet Speed (Mbps)
1000|100|10
Standard Supported
IEEE 1588|IEEE 802.3az
Communication Mode
Half Duplex|Full Duplex
Host Interface
PCIe
Ethernet Interface Type
SGMII
Minimum Operating Supply Voltage (V)
2.97|0.855
Typical Operating Supply Voltage (V)
3.3|0.9
Maximum Operating Supply Voltage (V)
3.465|0.945
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Loopback Mode
Internal|External
DMA Support
Yes
Auto-Negotiation
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
9 mm
Package Length
9 mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead