Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
WF121-E-V2
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Number of Channels
11|13
Maximum Data Rate (Kbps)
11000@b|54000@g|72200@n
Band Mode
Single
Minimum Operating Frequency (MHz)
2412
Maximum Operating Frequency (MHz)
2472
Typical Sensitivity
-97dBm
Interface Type
GPIO/I2C/UART/USB
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.1
Package Width
15.4
Package Length
26.2
PCB changed
55
Pin Count
55
We don't have prices now, please check later
Order Quantity

