Arrow Electronic Components Online
WE1010NA|WELLER|simage
WE1010NA|WELLER|limage
Soldering Irons and Stations

WE1010NA

WE1 Station 120V WEP70 Soldering Iron Ph70 Safety Rest W/ Sponge ETA Tip 0.062in / 1.6 mm Screwdriver

Weller Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    WE1010NA
  • Automotive
    No
  • PPAP
    No
  • Type
    Soldering Station
  • Power Rating (W)
    70
  • Maximum Input Voltage (V)
    120
  • Output Temperature Range (°C)
    450
  • Product Length (mm)
    150
  • Product Depth (mm)
    125
  • Product Height (mm)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources