Arrow Electronic Components Online
WDU18300|TRIADM|simage
WDU18300|TRIADM|limage
External Plug-In Adapters

WDU18-300

Plug-In Adapter Single-OUT 18V 0.3A Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    18
  • Output Current (A)
    0.3
  • Maximum Input Current (A)
    0.075
  • Input Frequency (Hz)
    60
  • Input Connector Type
    IEC Male
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    1280mV(Max)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Carton
  • Mounting
    Wall
  • Package Height
    41
  • Package Width
    50
  • Package Length
    70

Documentation and Resources

Datasheets
Design resources