Arrow Electronic Components Online
WDR605|MEANWELL|simage
WDR605|MEANWELL|limage
AC to DC 전원 공급 장치

WDR-60-5

AC/DC Power Supply Single-OUT 5V 10A 50W 7-Pin Box

MEAN WELL
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Output Power (W)
    50
  • Minimum AC Input Voltage (V)
    180
  • Maximum AC Input Voltage (V)
    550
  • Minimum DC Input Voltage (V)
    254
  • Maximum DC Input Voltage (V)
    780
  • Minimum Isolation Voltage
    4700VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1.5%
  • Maximum Input Current (A)
    0.7
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    83.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Weight (g)
    500
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    32
  • Package Length
    102
  • PCB changed
    7
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources