Arrow Electronic Components Online
WDR12024|MEANWELL|simage
WDR12024|MEANWELL|limage
AC to DC Power Supplies

WDR-120-24

AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum AC Input Voltage (V)
    180
  • Maximum AC Input Voltage (V)
    550
  • Minimum DC Input Voltage (V)
    254
  • Maximum DC Input Voltage (V)
    780
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    650
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    40
  • Package Length
    113.5
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources