Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Button
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Center Frequency (MHz)
2400
Maximum Frequency (MHz)
2500
Typical Antenna Gain
5.4dBi
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Termination
RPSMA Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Height
16.4
Package Width
14.3
Package Length
19.8

