Arrow Electronic Components Online
WCLA2012V1-4R7-R|EATON|simage
WCLA2012V1-4R7-R|EATON|limage
Inductor Surface Mount

WCLA2012V1-4R7-R

Inductor RF Chip Wirewound 0.0047uH 10% 250MHz 40Q-Factor 0.6A 0.05Ohm DCR 0805 Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Inductance (H)
    0.0047u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.05
  • Minimum Quality Factor
    40
  • Quality Test Frequency (Hz)
    1G
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.7
  • Maximum Product Height (mm)
    1.52
Order Quantity

Documentation and Resources

Datasheets
Design resources