Arrow Electronic Components Online
WCLA2012V1-121-R|EATON|originalImage
WCLA2012V1-121-R|EATON|simage
Inductor Surface Mount

WCLA2012V1-121-R

Inductor RF Chip Wirewound 0.12uH 5% 150MHz 45Q-Factor 0.4A 0.51Ohm DCR 0805 T/R Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Inductance (H)
    0.12u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    150M
  • Maximum DC Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.51
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    1100M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.7
  • Maximum Product Height (mm)
    1.52

Documentation and Resources

Datasheets
Design resources