Inductor Surface Mount
WCLA2012V1-100-R
Inductor RF Chip Wirewound 0.01uH 5% 250MHz 50Q-Factor 0.6A 0.15Ohm DCR 0805 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Inductance (H)
0.01u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.15
Minimum Quality Factor
50
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
4200M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.7
Maximum Product Height (mm)
1.52
Order Quantity

