Inductor Surface Mount
WCLA1608V1-680-R
Inductor RF Chip Wirewound 0.068uH 5% 200MHz 36Q-Factor 0.6A 0.34Ohm DCR 0603 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Inductance (H)
0.068u
Tolerance
5%
Inductance Test Frequency (Hz)
200M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.34
Minimum Quality Factor
36
Quality Test Frequency (Hz)
200M
Minimum Self Resonant Frequency (Hz)
1700M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.78
Mounting
Surface Mount
Maximum Product Depth (mm)
1.1
Maximum Product Height (mm)
0.95
Order Quantity

