Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8526.92.50.00
Automotive
No
PPAP
No
Type
Wireless Heavy Duty
Actuator Style
Side Rotary
Device Type
Rotary
Mechanical Life (Cycles)
1000000
Mounting
Screw Mount
Termination Style
Cable
Maximum Pre-Travel
17.5°
Minimum Over-Travel
60°
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Length (mm)
183.7
Product Depth (mm)
73.18
Product Height (mm)
210.55
Order Quantity

