Arrow Electronic Components Online
WBX1A12ABC|HONEYWEL|limage
WBX1A12ABC|HONEYWEL|simage
Switch Limit

WBX1A12ABC

Switch Limit Top Pin Plunger Screw Mount 3.6VDC 20.02N Linear Cable Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8526.92.50.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wireless Heavy Duty
  • Actuator Style
    Top Pin Plunger
  • Device Type
    Linear
  • Mechanical Life (Cycles)
    1000000
  • Operating Force (N)
    20.02
  • Mounting
    Screw Mount
  • Termination Style
    Cable
  • Maximum Pre-Travel
    1.78mm
  • Minimum Over-Travel
    4.83mm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    73.18
  • Product Height (mm)
    276.24

Documentation and Resources

Datasheets
Design resources