Arrow Electronic Components Online
WBX1A00ABA4|HONEYWEL|simage
WBX1A00ABA4|HONEYWEL|limage
Reduced Price
Switch Limit

WBX1A00ABA4

Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Connector Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8526.92.50.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wireless Heavy Duty
  • Actuator Style
    Side Rotary
  • Device Type
    Rotary
  • Mechanical Life (Cycles)
    1000000
  • Mounting
    Screw Mount
  • Termination Style
    Connector
  • Maximum Pre-Travel
    17.5°
  • Minimum Over-Travel
    60°
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    73.18
Order Quantity

Documentation and Resources

Datasheets
Design resources