Arrow Electronic Components Online
WBR5050A|CORNELL|simage
WBR5050A|CORNELL|limage
Capacitor Aluminum Electrolytic

WBR50-50A

Cap Aluminum Lytic 50uF 50V -10% to 150% (10.16 X 47.75mm) Axial 7.7 Ohm 0.06A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    50uF
  • Tolerance
    -10% to 150%
  • Voltage
    50VDC
  • ESR (Ohm)
    7.7
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.06
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.16 X 47.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    10.16
  • Product Length (mm)
    47.75
  • Lead Diameter (mm)
    0.812

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources