Arrow Electronic Components Online
WAVESURFER3054Z|LECROY|simage
WAVESURFER3054Z|LECROY|limage
Oscilloscopes

WAVESURFER 3054Z

500 MHz, 4 GS/s, 4 Ch, 10 Mpts/ch DSO with 10.1" Wide screen Color, Capacitive Touch Screen Display

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Bench
  • Display Type
    TFT LCD
  • Number of Channels
    4
  • Bandwidth (MHz)
    500
  • Interface Type
    Ethernet/GPIB/USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    120|240
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources