Arrow Electronic Components Online
WAVESURFER3024Z|LECROY|simage
WAVESURFER3024Z|LECROY|limage
Oscilloscopes

WAVESURFER 3024Z

200 MHz, 4 GS/s, 4 Ch, 10 Mpts/ch DSO with 10.1" Wide screen Color, Capacitive Touch Screen Display

Teledyne LeCroy
Datasheets 

Teledyne LeCroy presents the WAVESURFER 3024Z, an oscilloscope with a massive 10.1-inch capacitive touch display. Designed to offer the fastest “time to insight,” this oscilloscope features:

  • MAUI (most advanced user interface)

  • Dedicated buttons and push knobs for fast access to common functions and debug tools

  • Mixed signal capability for 16 channels

  • Easy connectivity with both Ethernet and 4x USB 2.0 ports

The feet rotate and tilt to ensure a perfect viewing angle no matter the situation. With expandable memory (16GB+ through microSD) and external display output (up to 1024x600), the Wavesurfer is ready to provide fast insights and its powerful, deep toolbox in any scenario or configuration.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Bench
  • Display Type
    TFT LCD
  • Number of Channels
    4
  • Bandwidth (MHz)
    200
  • Interface Type
    LAN/GPIB/USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources