Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
Unknown
PPAP
Unknown
Style
Wall Mount
Input/Output Type
AC/AC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
16
Output Current (A)
0.75
Input Frequency (Hz)
60
Efficiency (%)
82.96
Input Connector Type
IEC Male
Adapter Color
Black
Output Connector Type
Screw Terminal Block
Power Indicator
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Packaging
Carton
Mounting
Plug in
Package Height
79.6
Package Width
48.1
Package Length
59.7

