Arrow Electronic Components Online
WAU0602000SG|TRIADM|simage
WAU0602000SG|TRIADM|limage
External Plug-In Adapters

WAU060-2000-SG

Plug-In Adapter Single-OUT 6V 2A Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Wall Mount
  • Input/Output Type
    AC/AC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    6
  • Output Current (A)
    2
  • Input Frequency (Hz)
    60
  • Efficiency (%)
    82.96
  • Input Connector Type
    IEC Male
  • Adapter Color
    Black
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Carton
  • Mounting
    Plug in
  • Package Height
    79.6
  • Package Width
    48.1
  • Package Length
    59.7

Documentation and Resources

Datasheets
Design resources