Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
1700
Maximum Gate-Source Voltage (V)
23
Operating Junction Temperature (°C)
-40 to 150
Maximum Continuous Drain Current (A)
409(Typ)
Maximum Drain-Source Resistance (mOhm)
5.8@15V
Typical Gate Charge @ Vgs (nC)
996@15V
Typical Input Capacitance @ Vds (pF)
31500@1000V
Maximum Power Dissipation (mW)
1630000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Screw
Package Width
61.4
Package Length
106.4
PCB changed
7
Pin Count
7

