Arrow Electronic Components Online
WA2G056S103UA|HONEYWEL|simage
WA2G056S103UA|HONEYWEL|limage
Resistor Trimmers, Potentiometers and Rheostats

WA2G056S103UA

Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.09mm) Solder Lug Panel Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    120
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    3.18
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    295
  • Mechanical Rotational Life (Cycles)
    50000
  • Number of Mechanical Turns (Turns)
    1
  • Product Diameter (mm)
    12.7
  • Product Height (mm)
    40.09
  • Product Weight (g)
    6.8
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources