Heat Sinks
WA-T247-101E
Heat Sink Passive TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 11°C/W Black Anodized
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum Alloy 6063-T5
Thermal Resistance
11
Fin Style
Extruded
Device Cooled
TO-247
Attachment Method
Solder/Clip
Finish
Black Anodized
Mounting
Through Hole
Product Weight (g)
12
Product Length (mm)
23.1
Product Depth (mm)
16
Product Height (mm)
32
Packaging
Bulk

