Arrow Electronic Components Online
WA1RXA4|HONEYWEL|simage
WA1RXA4|HONEYWEL|limage
Switch Snap Action

WA-1RX-A4

Switch Snap Action N.C. SPST Plunger 20A 277VAC 1118.55VA 5.56N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.C.
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    20@277VAC
  • Maximum Power Rating (VA)
    1118.55
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    20000000
  • Maximum Movement Differential (mm)
    0.2
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    5.56

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources