Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
64M
Organization
4Mx16
Number of Internal Banks
4
Number of Words per Bank
1M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
166
Maximum Access Time (ns)
5|6
Address Bus Width (bit)
14
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.16 mm
Package Length
22.22 mm
PCB changed
54
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
54

