Arrow Electronic Components Online
DRAM Chip

W97BH6MBVA1I

DRAM Chip LPDDR2 SDRAM 2Gbit 128Mx16 1.2V/1.8V 134-Pin VFBGA

Winbond Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.36
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    LPDDR2 SDRAM
  • Chip Density (bit)
    2G
  • Organization
    128Mx16
  • Number of Internal Banks
    8
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    533
  • Maximum Access Time (ns)
    5.5
  • Address Bus Width (bit)
    17
  • Interface Type
    HSUL_12
  • Minimum Operating Supply Voltage (V)
    1.7|1.14
  • Maximum Operating Supply Voltage (V)
    1.3|1.95
  • Operating Current (mA)
    190
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Number of I/O Lines (bit)
    16
  • Mounting
    Surface Mount
  • Package Height
    0.63(Max)
  • Package Width
    10
  • Package Length
    11.5
  • PCB changed
    134
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    134
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources