Arrow Electronic Components Online
W9751G8NB25|WINBOND|simage
W9751G8NB25|WINBOND|limage
DRAM Chip

W9751G8NB-25

DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin VFBGA

Winbond Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR2 SDRAM
  • Chip Density (bit)
    512M
  • Organization
    64Mx8
  • Number of Internal Banks
    4
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    800
  • Maximum Access Time (ns)
    0.4
  • Address Bus Width (bit)
    16
  • Interface Type
    SSTL_18
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Operating Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Number of I/O Lines (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    8
  • Package Length
    9.5
  • PCB changed
    60
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    60

Documentation and Resources

Datasheets
Design resources