Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
Mobile-DDR SDRAM
Chip Density (bit)
128M
Organization
16Mx8
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
35(Min)
Address Bus Width (bit)
48
Interface Type
HyperBus
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Number of I/O Lines (bit)
8
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
6 mm
Package Length
8 mm
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24
Lead Shape
Ball

