Arrow Electronic Components Online
W92-X112-1|TE|simage
W92-X112-1|TE|limage
Circuit Breakers

W92-X112-1

Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.20.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hydraulic Magnetic
  • Number of Poles
    2
  • Maximum Voltage Rating
    277VAC
  • Current Rating (A)
    1
  • Trip Time
    2.2s to 20s
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Terminal Design
    Stud
  • Mounting
    Panel Mount
  • Number of Terminals
    4

Documentation and Resources

Datasheets
Design resources