Arrow Electronic Components Online
W9009C|PULSE|simage
W9009C|PULSE|limage
Cable Assembly Coaxial

W9009C

Cable Assembly Coaxial 0.229m RPSMA to U.FL F-M Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-M
  • Connector Type A
    RPSMA
  • Connector Type B
    U.FL
  • Cable Length (m)
    0.229
  • Maximum Outer Diameter (mm)
    1.13
  • Maximum Frequency (GHz)
    2.4-6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle

Documentation and Resources

Datasheets
Design resources