Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
82
Tolerance
5%
Power Rating (W)
7
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
8.5
Product Length (mm)
24.5
Lead Diameter (mm)
0.75
Lead Length (mm)
38
Diameter Tolerance (mm)
±1
Length Tolerance (mm)
±1
Mounting
Through Hole

