Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Category
Touch Sensor
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Cardboard
Minimum Storage Temperature (°C)
-20
Maximum Operating Supply Voltage (V)
15
Typical Operating Supply Voltage (V)
9|12
Mounting
Screw
Package Height
15
Package Width
5.5
Package Length
15
PCB changed
3
Pin Count
3

