Connector Circular
W7881-10PG-300
Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Mating Style
Threaded
Product Depth (mm)
23.5
Product Height (mm)
20.3
We don't have prices now, please check later.
Order Quantity

