Arrow Electronic Components Online
W7500PS2E|WIZNET|simage
W7500PS2E|WIZNET|limage
Ethernet Controllers

W7500P-S2E

Ethernet CTLR Single Chip 3.3V 64-Pin LQFP

WIZnet
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Single Chip
  • Communication Mode
    Half Duplex
  • Ethernet Interface Type
    MII
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • DMA Support
    Yes
  • Auto-Negotiation
    No
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources