Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    NFC
  • Pattern Type
    Omni-Directional
  • Center Frequency (MHz)
    13.56
  • Impedance (Ohm)
    50/80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    0.36
  • Package Width
    25
  • Package Length
    30

Documentation and Resources

Datasheets
Design resources